Direct
Direct
Direct

M39003/01-2500 | |
|---|---|
DigiKey Part Number | M39003/01-2500-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2500 |
Description | CAP TANT 82UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2500 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2260 | Vishay Sprague | 0 | M39003/01-2260-ND | kr.73.33150 | Direct |
| M39003/01-6033 | Vishay Sprague | 0 | M39003/01-6033-ND | kr.159.37800 | Direct |
| M39003/01-6034 | Vishay Sprague | 0 | M39003/01-6034-ND | kr.122.36850 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.75.82950 | kr.1,516.59 |
| Unit Price without VAT: | kr.75.82950 |
|---|---|
| Unit Price with VAT: | kr.94.78688 |


