M39003/01-2413 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.296.05250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.226.31900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.216.17200
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2413

DigiKey Part Number
M39003/01-2413-ND
Manufacturer
Manufacturer Product Number
M39003/01-2413
Description
CAP TANT 4.7UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6286Vishay Sprague0M39003/01-6286-NDkr.296.05250Direct
M39003/01-6287Vishay Sprague0M39003/01-6287-NDkr.226.31900Direct
M39003/01-6288Vishay Sprague0M39003/01-6288-NDkr.216.17200Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.198.15650kr.3,963.13
Unit Price without VAT:kr.198.15650
Unit Price with VAT:kr.247.69563