Direct
Direct
Direct

M39003/01-2357 | |
|---|---|
DigiKey Part Number | M39003/01-2357-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2357 |
Description | CAP TANT 1UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2357 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6193 | Vishay Sprague | 0 | M39003/01-6193-ND | kr.52.78050 | Direct |
| M39003/01-6194 | Vishay Sprague | 0 | 1012-1070-ND | kr.62.58000 | Direct |
| M39003/01-6195 | Vishay Sprague | 0 | M39003/01-6195-ND | kr.38.53770 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.38.66390 | kr.3,866.39 |
| Unit Price without VAT: | kr.38.66390 |
|---|---|
| Unit Price with VAT: | kr.48.32988 |



