
CWR26HC336KBFC\HR | |
|---|---|
DigiKey Part Number | CWR26HC336KBFC\HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR26HC336KBFC\HR |
Description | CAP TANT 33UF 10% 15V 2214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR26HC336KBFC\HR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/13 |
ESR (Equivalent Series Resistance) 800mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.165.56922 | kr.82,784.61 |
| Unit Price without VAT: | kr.165.56922 |
|---|---|
| Unit Price with VAT: | kr.206.96153 |

