Image for CWR26HB106JBFC\TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HB106JBFC\TR

DigiKey Part Number
CWR26HB106JBFC\TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26HB106JBFC\TR
Description
CAP TANT 10UF 5% 15V 2214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 667mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HB106JBFC\TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2214 (5634 Metric)
Series
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Manufacturer Size Code
F
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
B (0.1%)
Voltage - Rated
15 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/13
ESR (Equivalent Series Resistance)
667mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.204.39919kr.204,399.19
Manufacturers Standard Package
Unit Price without VAT:kr.204.39919
Unit Price with VAT:kr.255.49899