CWR06NC475MRB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.145.15040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.123.60717
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.123.60718
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.151.08860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.162.97740
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.166.08900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.146.68220
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.125.07172
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.130.14880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.125.07170
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.125.07172
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.152.70400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.167.51040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.144.42780
Datasheet
New at DigiKey
Image for CWR06NC475MRB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06NC475MRB

DigiKey Part Number
718-CWR06NC475MRB-ND
Manufacturer
Manufacturer Product Number
CWR06NC475MRB
Description
CWR06NC475MRB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Bulk
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±20%
Failure Rate
R (0.01%)
Voltage - Rated
50 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06NB475MRVishay Sprague0718-CWR06NB475MR-NDkr.145.15040Parametric Equivalent
CWR06NB475MR/HRVishay Sprague0718-CWR06NB475MR/HRTR-NDkr.123.60717Parametric Equivalent
CWR06NB475MR/TRVishay Sprague0718-CWR06NB475MR/TR-NDkr.123.60718Parametric Equivalent
CWR06NB475MRAVishay Sprague0718-CWR06NB475MRA-NDkr.151.08860Parametric Equivalent
CWR06NB475MRBVishay Sprague0718-CWR06NB475MRB-NDkr.162.97740Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.164.66760kr.8,233.38
Unit Price without VAT:kr.164.66760
Unit Price with VAT:kr.205.83450