Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NC105MR/TR | |
|---|---|
DigiKey Part Number | 718-CWR06NC105MR/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NC105MR/TR |
Description | CWR06NC105MRTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB105MR | Vishay Sprague | 0 | 718-CWR06NB105MR-ND | kr.113.69227 | Parametric Equivalent |
| CWR06NB105MRA | Vishay Sprague | 0 | 718-CWR06NB105MRA-ND | kr.119.75413 | Parametric Equivalent |
| CWR06NB105MRB | Vishay Sprague | 0 | 718-CWR06NB105MRB-ND | kr.131.68773 | Parametric Equivalent |
| CWR06NB105MRC | Vishay Sprague | 0 | 718-CWR06NB105MRC-ND | kr.134.80787 | Parametric Equivalent |
| CWR06NC105MR | Vishay Sprague | 0 | CWR06NC105MR-ND | kr.107.96253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.97.73364 | kr.244,334.10 |
| Unit Price without VAT: | kr.97.73364 |
|---|---|
| Unit Price with VAT: | kr.122.16705 |


