CWR06NC105KB/99 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.151.78547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.157.74600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.169.33213
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.172.27973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.153.36627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.139.61947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.134.15186
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.134.15190
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.134.15186
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.159.40707
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.145.47760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.140.01000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.140.01002
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.170.97960
Datasheet
New at DigiKey
Image for CWR06NC105KB/99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06NC105KB/99

DigiKey Part Number
718-CWR06NC105KB/99-ND
Manufacturer
Manufacturer Product Number
CWR06NC105KB/99
Description
CWR06NC105KB99
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2010 (5025 Metric)
Series
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
E
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
50 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06NB105KBVishay Sprague0718-CWR06NB105KB-NDkr.151.78547Parametric Equivalent
CWR06NB105KBAVishay Sprague0718-CWR06NB105KBA-NDkr.157.74600Parametric Equivalent
CWR06NB105KBBVishay Sprague0718-CWR06NB105KBB-NDkr.169.33213Parametric Equivalent
CWR06NB105KBCVishay Sprague0718-CWR06NB105KBC-NDkr.172.27973Parametric Equivalent
CWR06NC105KBVishay Sprague0718-CWR06NC105KB-NDkr.153.36627Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.139.61947kr.10,471.46
Unit Price without VAT:kr.139.61947
Unit Price with VAT:kr.174.52434