
CWR06KC225KB/PR | |
|---|---|
DigiKey Part Number | 1012-1045-2-ND - Tape & Reel (TR) 1012-1045-1-ND - Cut Tape (CT) 1012-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06KC225KB/PR |
Description | CAP TANT 2.2UF 10% 25V 2010 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06KC225KB/PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2010 (5025 Metric) | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.43000 | kr.187.43 |
| 10 | kr.152.14700 | kr.1,521.47 |
| 50 | kr.141.27220 | kr.7,063.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.133.64760 | kr.13,364.76 |
| 200 | kr.130.04355 | kr.26,008.71 |
| 300 | kr.128.23733 | kr.38,471.20 |
| 500 | kr.126.23466 | kr.63,117.33 |
| Unit Price without VAT: | kr.187.43000 |
|---|---|
| Unit Price with VAT: | kr.234.28750 |

