1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KC105KB/PR

DigiKey Part Number
1012-1044-2-ND - Tape & Reel (TR)
1012-1044-1-ND - Cut Tape (CT)
1012-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR06KC105KB/PR
Description
CAP TANT 1UF 10% 25V 2005
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
CWR06KC105KB/PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2005 (5113 Metric)
Size / Dimension
0.200" L x 0.050" W (5.08mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.174.29000kr.174.29
10kr.140.97600kr.1,409.76
50kr.130.07900kr.6,503.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.123.52030kr.12,352.03
200kr.120.12050kr.24,024.10
300kr.118.41663kr.35,524.99
500kr.116.52756kr.58,263.78
Manufacturers Standard Package
Unit Price without VAT:kr.174.29000
Unit Price with VAT:kr.217.86250