Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JH474KM/TR | |
|---|---|
DigiKey Part Number | 718-CWR06JH474KM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06JH474KM/TR |
Description | CWR06JH474KMTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 20 V 1005 (2512 Metric) 16Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 16Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB474KM | Vishay Sprague | 0 | 718-CWR06JB474KM-ND | kr.73.69533 | Parametric Equivalent |
| CWR06JB474KM/HR | Vishay Sprague | 0 | 718-CWR06JB474KM/HRTR-ND | kr.59.46033 | Parametric Equivalent |
| CWR06JB474KM/TR | Vishay Sprague | 0 | 718-CWR06JB474KM/TR-ND | kr.59.46032 | Parametric Equivalent |
| CWR06JB474KMA | Vishay Sprague | 0 | 718-CWR06JB474KMA-ND | kr.80.04720 | Parametric Equivalent |
| CWR06JB474KMB | Vishay Sprague | 0 | 718-CWR06JB474KMB-ND | kr.92.49547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.57.40997 | kr.143,524.93 |
| Unit Price without VAT: | kr.57.40997 |
|---|---|
| Unit Price with VAT: | kr.71.76246 |

