
CWR06FC476KB/PR | |
|---|---|
DigiKey Part Number | 1012-1038-2-ND - Tape & Reel (TR) 1012-1038-1-ND - Cut Tape (CT) 1012-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06FC476KB/PR |
Description | CAP TANT 47UF 10% 10V 2915 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06FC476KB/PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.06000 | kr.232.06 |
| 10 | kr.190.66200 | kr.1,906.62 |
| 50 | kr.180.91960 | kr.9,045.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.168.95920 | kr.16,895.92 |
| 200 | kr.164.73080 | kr.32,946.16 |
| 300 | kr.162.61190 | kr.48,783.57 |
| Unit Price without VAT: | kr.232.06000 |
|---|---|
| Unit Price with VAT: | kr.290.07500 |

