Direct

893D685X9050E2TE3 | |
|---|---|
DigiKey Part Number | 718-1297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 893D685X9050E2TE3 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 893D685X9050E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D685X9050E2TE3 | Vishay Sprague | 94 | 718-293D685X9050E2TE3CT-ND | kr.15.53000 | Direct |


