Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D107M040CD3D

DigiKey Part Number
678D107M040CD3D-ND
Manufacturer
Manufacturer Product Number
678D107M040CD3D
Description
CAP ALUM 100UF 20% 40V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 580mOhm @ 20Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
580mOhm @ 20Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
266 mA @ 120 Hz
Ripple Current @ High Frequency
380 mA @ 100 kHz
Impedance
165 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.740" (18.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.15000kr.49.15
10kr.34.61800kr.346.18
50kr.28.60920kr.1,430.46
360kr.24.02222kr.8,648.00
720kr.22.90719kr.16,493.18
1.080kr.22.34489kr.24,132.48
2.520kr.21.72262kr.54,741.00
Manufacturers Standard Package
Unit Price without VAT:kr.49.15000
Unit Price with VAT:kr.61.43750