
595D686X9010C2T | |
|---|---|
DigiKey Part Number | 718-595D686X9010C2TTR-ND - Tape & Reel (TR) 718-595D686X9010C2TCT-ND - Cut Tape (CT) 718-595D686X9010C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X9010C2T |
Description | CAP TANT 68UF 10% 10V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X9010C2T Models |
Category | ESR (Equivalent Series Resistance) 240mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.14.38500 | kr.143.85 |
| 50 | kr.11.91920 | kr.595.96 |
| 100 | kr.11.15650 | kr.1,115.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.86682 | kr.4,933.41 |
| 1.000 | kr.9.46740 | kr.9,467.40 |
| 1.500 | kr.9.26722 | kr.13,900.83 |
| 2.500 | kr.9.04543 | kr.22,613.58 |
| 3.500 | kr.8.91573 | kr.31,205.06 |
| 5.000 | kr.8.79092 | kr.43,954.60 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

