
595D685X9050C2T | |
|---|---|
DigiKey Part Number | 595D685X9050C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D685X9050C2T |
Description | CAP TANT 6.8UF 10% 50V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2812 (7132 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X9050C2T Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.28268 | kr.6,641.34 |
| Unit Price without VAT: | kr.13.28268 |
|---|---|
| Unit Price with VAT: | kr.16.60335 |

