
595D684X9035A2T | |
|---|---|
DigiKey Part Number | 595D684X9035A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D684X9035A2T |
Description | CAP TANT 0.68UF 10% 35V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D684X9035A2T Models |
Category | ESR (Equivalent Series Resistance) 4.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.068" (1.73mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.79393 | kr.9,587.86 |
| Unit Price without VAT: | kr.4.79393 |
|---|---|
| Unit Price with VAT: | kr.5.99241 |

