
595D476X0035R2T | |
|---|---|
DigiKey Part Number | 718-2144-2-ND - Tape & Reel (TR) 718-2144-1-ND - Cut Tape (CT) 718-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X0035R2T |
Description | CAP TANT 47UF 20% 35V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0035R2T Models |
Category | ESR (Equivalent Series Resistance) 280mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D476X9035R2T | Vishay Sprague | 788 | 718-595D476X9035R2TCT-ND | kr.64.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.79000 | kr.64.79 |
| 10 | kr.49.17300 | kr.491.73 |
| 50 | kr.42.94840 | kr.2,147.42 |
| 100 | kr.41.02170 | kr.4,102.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.37.47395 | kr.22,484.37 |
| 1.200 | kr.36.51323 | kr.43,815.88 |
| Unit Price without VAT: | kr.64.79000 |
|---|---|
| Unit Price with VAT: | kr.80.98750 |

