595D476X0020C2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 995
Unit Price: kr.23.01000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.63720
Datasheet
47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D476X0020C2T

DigiKey Part Number
595D476X0020C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D476X0020C2T
Description
CAP TANT 47UF 20% 20V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D476X0020C2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D476X9020C2TVishay Sprague995718-595D476X9020C2TCT-NDkr.23.01000Upgrade
594D476X0020C2TVishay Sprague0594D476X0020C2T-NDkr.11.63720Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.26974kr.5,634.87
Manufacturers Standard Package
Unit Price without VAT:kr.11.26974
Unit Price with VAT:kr.14.08718