Upgrade
Upgrade
Upgrade
Upgrade
Similar

595D397X96R3R2T | |
|---|---|
DigiKey Part Number | 595D397X96R3R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D397X96R3R2T |
Description | CAP TANT 390UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D397X96R3R2T Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R397K6R3HSAS | Vishay Sprague | 0 | T95R397K6R3HSAS-ND | kr.43.99940 | Upgrade |
| T95R397K6R3HSSS | Vishay Sprague | 0 | T95R397K6R3HSSS-ND | kr.38.55250 | Upgrade |
| T95R397K6R3HZAS | Vishay Sprague | 0 | T95R397K6R3HZAS-ND | kr.32.62713 | Upgrade |
| T95R397K6R3HZSS | Vishay Sprague | 0 | T95R397K6R3HZSS-ND | kr.27.45663 | Upgrade |
| 594D397X96R3R2T | Vishay Sprague | 0 | 594D397X96R3R2T-ND | kr.28.19472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.23.99373 | kr.14,396.24 |
| Unit Price without VAT: | kr.23.99373 |
|---|---|
| Unit Price with VAT: | kr.29.99216 |


