595D397X0010R2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.23.10293
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.28417
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D397X0010R2T

DigiKey Part Number
595D397X0010R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D397X0010R2T
Description
CAP TANT 390UF 20% 10V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D397X0010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.23.10293kr.13,861.76
Manufacturers Standard Package
Unit Price without VAT:kr.23.10293
Unit Price with VAT:kr.28.87866