
| 595D336X0016B2T | |
|---|---|
| DigiKey Part Number | 718-595D336X0016B2TTR-ND - Tape & Reel (TR) 718-595D336X0016B2TCT-ND - Cut Tape (CT) 718-595D336X0016B2TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 595D336X0016B2T | 
| Description | CAP TANT 33UF 20% 16V 1611 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 720mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 595D336X0016B2T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 720mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1611 (4028 Metric) | |
| Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
| Height - Seated (Max) | 0.087" (2.20mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 | 
| 10 | kr.9.22900 | kr.92.29 | 
| 50 | kr.7.49320 | kr.374.66 | 
| 100 | kr.6.95680 | kr.695.68 | 
| 500 | kr.6.04928 | kr.3,024.64 | 
| 1.000 | kr.5.76832 | kr.5,768.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.5.64771 | kr.11,295.42 | 
| 4.000 | kr.5.45339 | kr.21,813.56 | 
| 6.000 | kr.5.35602 | kr.32,136.12 | 
| 10.000 | kr.5.24808 | kr.52,480.80 | 
| Unit Price without VAT: | kr.13.63000 | 
|---|---|
| Unit Price with VAT: | kr.17.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark