
595D226X96R3B2T | |
|---|---|
DigiKey Part Number | 718-595D226X96R3B2TTR-ND - Tape & Reel (TR) 718-595D226X96R3B2TCT-ND - Cut Tape (CT) 718-595D226X96R3B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D226X96R3B2T |
Description | CAP TANT 22UF 10% 6.3V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X96R3B2T Models |
Category | ESR (Equivalent Series Resistance) 570mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.52300 | kr.95.23 |
| 50 | kr.7.73600 | kr.386.80 |
| 100 | kr.7.18320 | kr.718.32 |
| 500 | kr.6.24884 | kr.3,124.42 |
| 1.000 | kr.5.95960 | kr.5,959.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.72150 | kr.11,443.00 |
| 4.000 | kr.5.52541 | kr.22,101.64 |
| 6.000 | kr.5.42717 | kr.32,563.02 |
| 10.000 | kr.5.31821 | kr.53,182.10 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

