
595D226X9035R2T | |
|---|---|
DigiKey Part Number  | 718-595D226X9035R2TTR-ND - Tape & Reel (TR) 718-595D226X9035R2TCT-ND - Cut Tape (CT) 718-595D226X9035R2TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 595D226X9035R2T  | 
Description  | CAP TANT 22UF 10% 35V 2824  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 595D226X9035R2T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 280mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2824 (7260 Metric)  | |
Size / Dimension  | 0.283" L x 0.236" W (7.20mm x 6.00mm)  | |
Height - Seated (Max)  | 0.148" (3.75mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | R  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.54.78000 | kr.54.78 | 
| 10 | kr.41.16500 | kr.411.65 | 
| 50 | kr.35.73500 | kr.1,786.75 | 
| 100 | kr.34.05440 | kr.3,405.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | kr.31.57823 | kr.18,946.94 | 
| 1.200 | kr.30.72358 | kr.36,868.30 | 
| 1.800 | kr.30.29511 | kr.54,531.20 | 
| Unit Price without VAT: | kr.54.78000 | 
|---|---|
| Unit Price with VAT: | kr.68.47500 | 

