Direct

595D226X9020B4T | |
|---|---|
DigiKey Part Number | 595D226X9020B4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D226X9020B4T |
Description | CAP TANT 22UF 10% 20V 1611 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X9020B4T Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D226X9020B2T | Vishay Sprague | 1.822 | 718-595D226X9020B2TCT-ND | kr.15.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.33501 | kr.46,670.02 |
| Unit Price without VAT: | kr.23.33501 |
|---|---|
| Unit Price with VAT: | kr.29.16876 |


