
595D225X9050B2T | |
|---|---|
DigiKey Part Number | 595D225X9050B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D225X9050B2T |
Description | CAP TANT 2.2UF 10% 50V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V 1611 (4028 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X9050B2T Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.99958 | kr.13,999.16 |
| Unit Price without VAT: | kr.6.99958 |
|---|---|
| Unit Price with VAT: | kr.8.74948 |

