Upgrade

595D225X9016A8T | |
|---|---|
DigiKey Part Number | 595D225X9016A8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D225X9016A8T |
Description | CAP TANT 2.2UF 10% 16V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 3.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X9016A8T Models |
Category | ESR (Equivalent Series Resistance) 3.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D225X9020A8T | Vishay Sprague | 0 | 595D225X9020A8T-ND | kr.5.64336 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.64336 | kr.11,286.72 |
| Unit Price without VAT: | kr.5.64336 |
|---|---|
| Unit Price with VAT: | kr.7.05420 |


