
595D225X9010T8T | |
|---|---|
DigiKey Part Number | 595D225X9010T8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D225X9010T8T |
Description | CAP TANT 2.2UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 8.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X9010T8T Models |
Category | ESR (Equivalent Series Resistance) 8.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.03948 | kr.20,098.70 |
| Unit Price without VAT: | kr.8.03948 |
|---|---|
| Unit Price with VAT: | kr.10.04935 |

