
595D225X0035B4T | |
|---|---|
DigiKey Part Number | 718-595D225X0035B4TTR-ND - Tape & Reel (TR) 718-595D225X0035B4TCT-ND - Cut Tape (CT) 718-595D225X0035B4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D225X0035B4T |
Description | CAP TANT 2.2UF 20% 35V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X0035B4T Models |
Category | ESR (Equivalent Series Resistance) 2.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.39000 | kr.40.39 |
| 10 | kr.29.65200 | kr.296.52 |
| 50 | kr.25.37520 | kr.1,268.76 |
| 100 | kr.24.05210 | kr.2,405.21 |
| 500 | kr.22.31046 | kr.11,155.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.54750 | kr.41,095.00 |
| Unit Price without VAT: | kr.40.39000 |
|---|---|
| Unit Price with VAT: | kr.50.48750 |

