595D157X0010C2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.14.10080
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.11.17780
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.20429
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.93503
Datasheet

Similar


Vishay Sprague
In Stock: 156
Unit Price: kr.20.22000
Datasheet
150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D157X0010C2T

DigiKey Part Number
595D157X0010C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D157X0010C2T
Description
CAP TANT 150UF 20% 10V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D157X0010C2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
220mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D157X5010C2TVishay Sprague0595D157X5010C2T-NDkr.14.10080Upgrade
595D157X9010C2TVishay Sprague0595D157X9010C2T-NDkr.11.17780Upgrade
592D157X0010C2T15HVishay Sprague0592D157X0010C2T15H-NDkr.10.20429Similar
592D157X0010C2T20HVishay Sprague0592D157X0010C2T20H-NDkr.9.93503Similar
594D157X0010C2TVishay Sprague156718-594D157X0010C2TCT-NDkr.20.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.17780kr.5,588.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.17780
Unit Price with VAT:kr.13.97225