
595D156X96R3A2T | |
|---|---|
DigiKey Part Number | 718-595D156X96R3A2TTR-ND - Tape & Reel (TR) 718-595D156X96R3A2TCT-ND - Cut Tape (CT) 718-595D156X96R3A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D156X96R3A2T |
Description | CAP TANT 15UF 10% 6.3V 1507 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X96R3A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.75000 | kr.10.75 |
| 10 | kr.7.18100 | kr.71.81 |
| 50 | kr.5.75480 | kr.287.74 |
| 100 | kr.5.31520 | kr.531.52 |
| 500 | kr.4.57178 | kr.2,285.89 |
| 1.000 | kr.4.34176 | kr.4,341.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.23546 | kr.8,470.92 |
| 4.000 | kr.4.07640 | kr.16,305.60 |
| 6.000 | kr.3.99668 | kr.23,980.08 |
| 10.000 | kr.3.90837 | kr.39,083.70 |
| 14.000 | kr.3.85669 | kr.53,993.66 |
| Unit Price without VAT: | kr.10.75000 |
|---|---|
| Unit Price with VAT: | kr.13.43750 |

