1.5 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D155X9025A8T

DigiKey Part Number
595D155X9025A8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D155X9025A8T
Description
CAP TANT 1.5UF 10% 25V 1507
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D155X9025A8T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Capacitance
Height - Seated (Max)
0.067" (1.70mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.58665kr.11,173.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.58665
Unit Price with VAT:kr.6.98331