Upgrade

595D107X9020R8T | |
|---|---|
DigiKey Part Number | 595D107X9020R8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D107X9020R8T |
Description | CAP TANT 100UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X9020R8T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R107K020LABS | Vishay Sprague | 0 | T95R107K020LABS-ND | kr.77.71827 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.30.85298 | kr.18,511.79 |
| Unit Price without VAT: | kr.30.85298 |
|---|---|
| Unit Price with VAT: | kr.38.56623 |


