Direct
Upgrade
Upgrade
Upgrade
Upgrade

595D107X9016D4T | |
|---|---|
DigiKey Part Number | 595D107X9016D4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D107X9016D4T |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X9016D4T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D107X9016D2T | Vishay Sprague | 457 | 718-595D107X9016D2TCT-ND | kr.30.24000 | Direct |
| T95D107K016CZAS | Vishay Sprague | 0 | T95D107K016CZAS-ND | kr.22.78850 | Upgrade |
| T95D107K016CZSS | Vishay Sprague | 0 | T95D107K016CZSS-ND | kr.17.43982 | Upgrade |
| T95D107K016HSAS | Vishay Sprague | 0 | T95D107K016HSAS-ND | kr.28.36112 | Upgrade |
| T95D107K016HSSS | Vishay Sprague | 0 | T95D107K016HSSS-ND | kr.22.92848 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.76152 | kr.16,880.76 |
| Unit Price without VAT: | kr.33.76152 |
|---|---|
| Unit Price with VAT: | kr.42.20190 |



