
595D106X9010A4T | |
|---|---|
DigiKey Part Number | 718-595D106X9010A4TTR-ND - Tape & Reel (TR) 718-595D106X9010A4TCT-ND - Cut Tape (CT) 718-595D106X9010A4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9010A4T |
Description | CAP TANT 10UF 10% 10V 1507 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9010A4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.37000 | kr.34.37 |
| 10 | kr.25.00500 | kr.250.05 |
| 50 | kr.21.26340 | kr.1,063.17 |
| 100 | kr.20.10620 | kr.2,010.62 |
| 500 | kr.18.89856 | kr.9,449.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.44000 | kr.30,880.00 |
| Unit Price without VAT: | kr.34.37000 |
|---|---|
| Unit Price with VAT: | kr.42.96250 |

