
594D107X9016C2T | |
|---|---|
DigiKey Part Number | 718-1000-2-ND - Tape & Reel (TR) 718-1000-1-ND - Cut Tape (CT) 718-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X9016C2T |
Description | CAP TANT 100UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X9016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.14.59800 | kr.145.98 |
| 50 | kr.12.11780 | kr.605.89 |
| 100 | kr.11.34980 | kr.1,134.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.54348 | kr.4,271.74 |
| 1.000 | kr.8.20160 | kr.8,201.60 |
| 1.500 | kr.8.16000 | kr.12,240.00 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |

