
595D105X9020T2T | |
|---|---|
DigiKey Part Number | 718-595D105X9020T2TTR-ND - Tape & Reel (TR) 718-595D105X9020T2TCT-ND - Cut Tape (CT) 718-595D105X9020T2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D105X9020T2T |
Description | CAP TANT 1UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 0805 (2012 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D105X9020T2T Models |
Category | ESR (Equivalent Series Resistance) 9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.12.66700 | kr.126.67 |
| 50 | kr.10.43180 | kr.521.59 |
| 100 | kr.9.74140 | kr.974.14 |
| 500 | kr.8.57282 | kr.4,286.41 |
| 1.000 | kr.8.21100 | kr.8,211.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.82888 | kr.19,572.20 |
| 5.000 | kr.7.59840 | kr.37,992.00 |
| 7.500 | kr.7.48287 | kr.56,121.53 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

