
| 595D105X0020T2T | |
|---|---|
| DigiKey Part Number | 718-595D105X0020T2TTR-ND - Tape & Reel (TR) 718-595D105X0020T2TCT-ND - Cut Tape (CT) 718-595D105X0020T2TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 595D105X0020T2T | 
| Description | CAP TANT 1UF 20% 20V 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 0805 (2012 Metric) 9Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 595D105X0020T2T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 9Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.087" L x 0.043" W (2.20mm x 1.10mm) | |
| Height - Seated (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | T | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 | 
| 10 | kr.11.10400 | kr.111.04 | 
| 50 | kr.9.09700 | kr.454.85 | 
| 100 | kr.8.47620 | kr.847.62 | 
| 500 | kr.7.42644 | kr.3,713.22 | 
| 1.000 | kr.7.17754 | kr.7,177.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.6.89339 | kr.17,233.47 | 
| 5.000 | kr.6.68219 | kr.33,410.95 | 
| 7.500 | kr.6.57641 | kr.49,323.07 | 
| Unit Price without VAT: | kr.16.19000 | 
|---|---|
| Unit Price with VAT: | kr.20.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark