Direct
Upgrade
Upgrade

595D104X0050T4T | |
|---|---|
DigiKey Part Number | 595D104X0050T4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D104X0050T4T |
Description | CAP TANT 0.1UF 20% 50V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V 0805 (2012 Metric) 22.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D104X0050T4T Models |
Category | ESR (Equivalent Series Resistance) 22.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D104X0050T2T | Vishay Sprague | 0 | 595D104X0050T2T-ND | kr.7.97808 | Direct |
| 595D104X9050T2T | Vishay Sprague | 0 | 595D104X9050T2T-ND | kr.7.97808 | Upgrade |
| 595D104X9050T4T | Vishay Sprague | 0 | 595D104X9050T4T-ND | kr.22.67103 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.67103 | kr.56,677.57 |
| Unit Price without VAT: | kr.22.67103 |
|---|---|
| Unit Price with VAT: | kr.28.33879 |


