Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

594D687X96R3R2T035 | |
|---|---|
DigiKey Part Number | 594D687X96R3R2T035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D687X96R3R2T035 |
Description | CAP TANT 680UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D687X96R3R2T035 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D687X96R3R2T | Vishay Sprague | 0 | 594D687X96R3R2T-ND | kr.33.41053 | Direct |
| 594D687X96W3R2T | Vishay Sprague | 0 | 594D687X96W3R2T-ND | kr.33.41053 | Direct |
| 594D687X9010R2T | Vishay Sprague | 0 | 594D687X9010R2T-ND | kr.36.52453 | Upgrade |
| 594D687X9010R2T035 | Vishay Sprague | 0 | 594D687X9010R2T035-ND | kr.35.05545 | Upgrade |
| T95R687K6R3CSAL | Vishay Sprague | 0 | T95R687K6R3CSAL-ND | kr.51.62418 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.32.19663 | kr.19,317.98 |
| Unit Price without VAT: | kr.32.19663 |
|---|---|
| Unit Price with VAT: | kr.40.24579 |


