680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D687X0004D8T

DigiKey Part Number
594D687X0004D8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D687X0004D8T
Description
CAP TANT 680UF 20% 4V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D687X0004D8T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.42582kr.9,212.91
Manufacturers Standard Package
Unit Price without VAT:kr.18.42582
Unit Price with VAT:kr.23.03228