Upgrade
Similar

| 594D685X0035C2T | |
|---|---|
| DigiKey Part Number | 594D685X0035C2T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 594D685X0035C2T | 
| Description | CAP TANT 6.8UF 20% 35V 2812 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 430mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 594D685X0035C2T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 430mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2812 (7132 Metric) | |
| Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.79mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.10.05260 | kr.5,026.30 | 
| Unit Price without VAT: | kr.10.05260 | 
|---|---|
| Unit Price with VAT: | kr.12.56575 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark