594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D476X9020D2T

DigiKey Part Number
718-594D476X9020D2TTR-ND - Tape & Reel (TR)
718-594D476X9020D2TCT-ND - Cut Tape (CT)
718-594D476X9020D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D476X9020D2T
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 95mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D476X9020D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
95mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.37000kr.26.37
10kr.18.81600kr.188.16
50kr.15.79640kr.789.82
100kr.14.86400kr.1,486.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.55110kr.6,775.55
1.000kr.13.05248kr.13,052.48
1.500kr.12.80260kr.19,203.90
2.500kr.12.52554kr.31,313.85
3.500kr.12.36365kr.43,272.78
5.000kr.12.20777kr.61,038.85
Manufacturers Standard Package
Unit Price without VAT:kr.26.37000
Unit Price with VAT:kr.32.96250