
594D336X9016C2T | |
|---|---|
DigiKey Part Number | 718-594D336X9016C2TTR-ND - Tape & Reel (TR) 718-594D336X9016C2TCT-ND - Cut Tape (CT) 718-594D336X9016C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D336X9016C2T |
Description | CAP TANT 33UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D336X9016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.62000 | kr.18.62 |
| 10 | kr.12.94100 | kr.129.41 |
| 50 | kr.10.67780 | kr.533.89 |
| 100 | kr.9.97820 | kr.997.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.97140 | kr.4,485.70 |
| 1.000 | kr.8.59782 | kr.8,597.82 |
| 1.500 | kr.8.41071 | kr.12,616.07 |
| 2.500 | kr.8.20324 | kr.20,508.10 |
| 3.500 | kr.8.08199 | kr.28,286.96 |
| 5.000 | kr.7.96526 | kr.39,826.30 |
| 6.000 | kr.7.91001 | kr.47,460.06 |
| Unit Price without VAT: | kr.18.62000 |
|---|---|
| Unit Price with VAT: | kr.23.27500 |

