594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D227X96R3C2T

DigiKey Part Number
718-2281-2-ND - Tape & Reel (TR)
718-2281-1-ND - Cut Tape (CT)
718-2281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D227X96R3C2T
Description
CAP TANT 220UF 10% 6.3V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D227X96R3C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.86000kr.20.86
10kr.14.59800kr.145.98
50kr.12.11780kr.605.89
100kr.11.34980kr.1,134.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.25216kr.5,126.08
1.000kr.9.84186kr.9,841.86
1.500kr.9.63631kr.14,454.47
2.500kr.9.40849kr.23,521.23
3.500kr.9.27525kr.32,463.38
5.000kr.9.14703kr.45,735.15
6.000kr.9.08633kr.54,517.98
Manufacturers Standard Package
Unit Price without VAT:kr.20.86000
Unit Price with VAT:kr.26.07500