Upgrade
Upgrade
Upgrade
Upgrade

594D157X9010D8T | |
|---|---|
DigiKey Part Number | 594D157X9010D8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D157X9010D8T |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D157X9010D8T Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D157K010LSAL | Vishay Sprague | 0 | T95D157K010LSAL-ND | kr.31.50396 | Upgrade |
| T95D157K010LSSL | Vishay Sprague | 0 | T95D157K010LSSL-ND | kr.26.10484 | Upgrade |
| T95D157K010LZAL | Vishay Sprague | 0 | T95D157K010LZAL-ND | kr.26.73756 | Upgrade |
| T95D157K010LZSL | Vishay Sprague | 0 | T95D157K010LZSL-ND | kr.23.38368 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.45908 | kr.7,729.54 |
| Unit Price without VAT: | kr.15.45908 |
|---|---|
| Unit Price with VAT: | kr.19.32385 |


