
593D685X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D685X9035C2TE3TR-ND - Tape & Reel (TR) 718-593D685X9035C2TE3CT-ND - Cut Tape (CT) 718-593D685X9035C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X9035C2TE3 |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 475mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9035C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 475mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.37100 | kr.43.71 |
| 50 | kr.3.41380 | kr.170.69 |
| 100 | kr.3.11940 | kr.311.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.67430 | kr.1,337.15 |
| 1.000 | kr.2.51738 | kr.2,517.38 |
| 1.500 | kr.2.43887 | kr.3,658.31 |
| 2.500 | kr.2.35180 | kr.5,879.50 |
| 3.500 | kr.2.30089 | kr.8,053.11 |
| 5.000 | kr.2.25194 | kr.11,259.70 |
| 6.000 | kr.2.22873 | kr.13,372.38 |
| 12.000 | kr.2.15060 | kr.25,807.20 |
| 12.500 | kr.2.14646 | kr.26,830.75 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

