
593D685X9025C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D685X9025C2TE3TR-ND - Tape & Reel (TR) 718-593D685X9025C2TE3CT-ND - Cut Tape (CT) 718-593D685X9025C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X9025C2TE3 |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9025C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.45600 | kr.34.56 |
| 50 | kr.2.67000 | kr.133.50 |
| 100 | kr.2.42690 | kr.242.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.05670 | kr.1,028.35 |
| 1.000 | kr.1.92736 | kr.1,927.36 |
| 1.500 | kr.1.86257 | kr.2,793.86 |
| 2.500 | kr.1.79080 | kr.4,477.00 |
| 3.500 | kr.1.74883 | kr.6,120.91 |
| 5.000 | kr.1.70845 | kr.8,542.25 |
| 6.000 | kr.1.68933 | kr.10,135.98 |
| 12.000 | kr.1.62492 | kr.19,499.04 |
| 12.500 | kr.1.62151 | kr.20,268.88 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

