Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

| 593D476X9004B2TE3 | |
|---|---|
| DigiKey Part Number | 593D476X9004B2TE3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 593D476X9004B2TE3 | 
| Description | CAP TANT 47UF 10% 4V 1411 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 593D476X9004B2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 4 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 500mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.11mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.84605 | kr.3,692.10 | 
| Unit Price without VAT: | kr.1.84605 | 
|---|---|
| Unit Price with VAT: | kr.2.30756 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark