
593D475X0050D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D475X0050D2TE3TR-ND - Tape & Reel (TR) 718-593D475X0050D2TE3CT-ND - Cut Tape (CT) 718-593D475X0050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X0050D2TE3 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X0050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 10 | kr.6.93100 | kr.69.31 |
| 50 | kr.5.54360 | kr.277.18 |
| 100 | kr.5.11680 | kr.511.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.48218 | kr.2,241.09 |
| 1.000 | kr.4.25408 | kr.4,254.08 |
| 1.500 | kr.4.13986 | kr.6,209.79 |
| 2.500 | kr.4.01329 | kr.10,033.22 |
| 3.500 | kr.3.93927 | kr.13,787.44 |
| 5.000 | kr.3.86806 | kr.19,340.30 |
| 6.000 | kr.3.83432 | kr.23,005.92 |
| 12.000 | kr.3.72067 | kr.44,648.04 |
| 12.500 | kr.3.71465 | kr.46,433.12 |
| Unit Price without VAT: | kr.10.43000 |
|---|---|
| Unit Price with VAT: | kr.13.03750 |

